TPS7A1030PDSER | |
---|---|
DigiKey Part Number | 296-TPS7A1030PDSERTR-ND - Tape & Reel (TR) 296-TPS7A1030PDSERCT-ND - Cut Tape (CT) 296-TPS7A1030PDSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1030PDSER |
Description | IC REG LINEAR 3V 300MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.09V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.6 µA | |
Current - Supply (Max) | 9 µA | |
PSRR | 60dB ~ 35dB (1kHz ~ 1.5MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
10 | ¥7.34500 | ¥73.45 |
25 | ¥6.97080 | ¥174.27 |
100 | ¥5.72730 | ¥572.73 |
250 | ¥5.35340 | ¥1,338.35 |
500 | ¥4.73110 | ¥2,365.55 |
1,000 | ¥3.73501 | ¥3,735.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.65774 | ¥4,973.22 |