Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,571 In Stock | 1 : ¥16.32000 Cut Tape (CT) 1,000 : ¥7.73093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 10V | 1.25V | 9V | - | 500mA | 55 µA | 100 µA | 55dB (120Hz) | Enable | Over Temperature | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (3x3) | ||
6,751 In Stock | 1 : ¥42.53000 Cut Tape (CT) 3,000 : ¥21.35066 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive and Negative | Adjustable | 2 | ±33V | 1.2V, 0V | 30V, -30V | 0.5V @ 150mA | 150mA | 150 µA | 904 µA | 69dB (120Hz) | Current Limit, Enable, Soft Start | Over Temperature, Under Voltage Lockout (UVLO) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-WSON (3x3) | ||
69,974 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥1.58335 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.25V @ 250mA | 250mA | 25 µA | 425 µA | 90dB ~ 60dB (100Hz ~ 100kHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 4-XDFN Exposed Pad | 4-X2SON (1x1) |