Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
3.65V24V
Voltage - Output (Min/Fixed)
0.8V3.3V
Voltage - Output (Max)
3.12V-
Voltage Dropout (Max)
0.44V @ 300mA0.53V @ 3A
Current - Output
300mA3A
Current - Quiescent (Iq)
8 µA1.5 mA
PSRR
60dB (1kHz)-
Control Features
Enable, Power GoodSoft Start
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Power On Reset (POR), Short Circuit, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C
Package / Case
10-UFDFN Exposed PadSOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5U-DFN3030-10
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-5
NCP718BSN330T1G
IC REG LIN 3.3V 300MA TSOT23-5
onsemi
36,803
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥1.67912
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
3.3V
-
0.44V @ 300mA
300mA
8 µA
300 µA
60dB (1kHz)
Soft Start
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
10-DFN
AP7176BFN-7
IC REG LINEAR POS ADJ 3A 10UDFN
Diodes Incorporated
7,035
In Stock
1 : ¥5.27000
Cut Tape (CT)
3,000 : ¥2.05302
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
3.65V
0.8V
3.12V
0.53V @ 3A
3A
1.5 mA
-
-
Enable, Power Good
Over Current, Over Temperature, Power On Reset (POR), Short Circuit, Soft Start
-40°C ~ 85°C
Surface Mount
10-UFDFN Exposed Pad
U-DFN3030-10
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.