Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,397 In Stock | 1 : ¥12.64000 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 35V | 5V | - | - | 100mA | 3 mA | 62dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
172 In Stock | 1 : ¥6.12000 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 20V | 5V | - | 1.2V @ 800mA | 1A | 10 mA | 61dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK |