LM78L05ACM | |
---|---|
DigiKey Part Number | LM78L05ACM-ND |
Manufacturer | |
Manufacturer Product Number | LM78L05ACM |
Description | IC REG LINEAR 5V 100MA 8SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM78L05ACM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥11.30500 | ¥113.05 |
95 | ¥8.81126 | ¥837.07 |
285 | ¥8.23632 | ¥2,347.35 |
570 | ¥7.27863 | ¥4,148.82 |
1,045 | ¥5.74632 | ¥6,004.90 |
2,565 | ¥5.36319 | ¥13,756.58 |
5,035 | ¥5.09503 | ¥25,653.48 |