Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 4
Manufacturer
Infineon TechnologiesRohm Semiconductor
Series
-OPTIREG™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
36V40V42V
Voltage Dropout (Max)
0.48V @ 200mA0.65V @ 100mA1.2V @ 300mA
Current - Output
100mA400mA500mA
Current - Quiescent (Iq)
10 µA50 µA220 µA
Current - Supply (Max)
15 µA30 mA
PSRR
55dB (120Hz)60dB (100Hz)
Control Features
-Enable
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse Polarity, Short CircuitOver Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 150°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
10-TFDFN Exposed PadTO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
PG-TO252-3-11PG-TSON-10-2TO-252-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
RB098BM-40FNSTL
BD3570YFP-ME2
IC REG LINEAR 3.3V 500MA TO252-3
Rohm Semiconductor
12,648
In Stock
1 : ¥16.49000
Cut Tape (CT)
2,000 : ¥10.94532
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
3.3V
-
0.48V @ 200mA
500mA
50 µA
-
55dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
PG-TSON-10-2
TLS810A1LDV33XUMA1
IC REG LIN 3.3V 100MA TSON-10-2
Infineon Technologies
11,451
In Stock
1 : ¥9.78000
Cut Tape (CT)
5,000 : ¥5.20274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
42V
3.3V
-
0.65V @ 100mA
100mA
10 µA
15 µA
60dB (100Hz)
-
Over Current, Over Temperature
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
10-TFDFN Exposed Pad
PG-TSON-10-2
TO252-3
TLE4274DV33ATMA2
IC REG LIN 3.3V 400MA TO252-3-11
Infineon Technologies
2,104
In Stock
1 : ¥12.73000
Cut Tape (CT)
2,500 : ¥5.80972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
40V
3.3V
-
1.2V @ 300mA
400mA
220 µA
30 mA
60dB (100Hz)
-
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3-11
PG-TSON-10
TLS810D1LDV33XUMA1
IC REG LIN 3.3V 100MA TSON-10-2
Infineon Technologies
6,402
In Stock
1 : ¥13.01000
Cut Tape (CT)
5,000 : ¥5.73732
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
42V
3.3V
-
0.65V @ 100mA
100mA
10 µA
15 µA
60dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
10-TFDFN Exposed Pad
PG-TSON-10-2
Showing
of 4

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.