AP2112M-3.3TRG1 | |
---|---|
DigiKey Part Number | AP2112M-3.3TRG1DITR-ND - Tape & Reel (TR) AP2112M-3.3TRG1DICT-ND - Cut Tape (CT) AP2112M-3.3TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2112M-3.3TRG1 |
Description | IC REG LINEAR 3.3V 600MA 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AP2112M-3.3TRG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65sB (100Hz ~ 1KHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.82400 | ¥28.24 |
25 | ¥2.63360 | ¥65.84 |
100 | ¥2.10830 | ¥210.83 |
250 | ¥1.95756 | ¥489.39 |
500 | ¥1.65642 | ¥828.21 |
1,000 | ¥1.27991 | ¥1,279.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.16700 | ¥4,668.00 |
8,000 | ¥1.09171 | ¥8,733.68 |
12,000 | ¥1.01642 | ¥12,197.04 |
28,000 | ¥0.96372 | ¥26,984.16 |