Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : ¥28.16000 Tube | - | Tube | Active | Positive | Fixed | 1 | 28V | 5V | - | 0.48V @ 50mA | 50mA | 80 µA | 2.115 mA | 83dB ~ 50dB (120Hz ~ 10kHz) | Enable | Over Current, Over Temperature | -55°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
2,190 In Stock | 1 : ¥8.25000 Cut Tape (CT) 2,500 : ¥3.39886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 100V | 5V, 13V | - | - | 50mA, 50mA | 780 µA | - | 57dB (100Hz), 45dB (100Hz) | - | - | -55°C ~ 125°C (TJ) | Surface Mount | 8-PowerTDFN | PowerDI5060-8 (Type B) |