Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 13
Manufacturer
Analog Devices Inc.STMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Configuration
NegativePositive
Output Type
AdjustableFixed
Voltage - Input (Max)
-20V20V24V
Voltage - Output (Min/Fixed)
-1.22V0V1.2V1.22V1.8V3V5V
Voltage - Output (Max)
-20V15V20V23V-
Voltage Dropout (Max)
0.35V @ 200mA (Typ)0.45V @ 100mA0.49V @ 200mA0.75V @ 50mA1V @ 85mA
Current - Output
50mA85mA100mA200mA
Current - Quiescent (Iq)
4.2 µA5.5 µA
PSRR
54dB (120Hz)60dB (100kHz)62dB ~ 45dB (100kHz ~ 1kHz)65dB (120Hz)117dB ~ 56dB (120Hz ~ 10MHz)
Control Features
-Current Limit, Enable, Power GoodEnable
Protection Features
Over CurrentOver Current, Over TemperatureOver Current, Over Temperature, Reverse PolarityOver Temperature, Reverse Polarity
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Package / Case
5-TSSOP, SC-70-5, SOT-35310-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed PadSC-74A, SOT-753SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
10-MSOP-EPSC-70-5SOT-23-5TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5 TSOT
LT1761ES5-5#TRPBF
IC REG LINEAR 5V 100MA TSOT23-5
Analog Devices Inc.
3,693
In Stock
1 : ¥29.84000
Cut Tape (CT)
2,500 : ¥14.95980
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
5V
-
0.45V @ 100mA
100mA
-
-
65dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
5 TSOT
LT1761ES5-BYP#TRMPBF
IC REG LIN POS ADJ 100MA TSOT23
Analog Devices Inc.
16,098
In Stock
1 : ¥34.60000
Cut Tape (CT)
500 : ¥21.66484
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.22V
20V
0.45V @ 100mA
100mA
-
-
65dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
5 TSOT
LT1761ES5-3#TRPBF
IC REG LINEAR 3V 100MA TSOT23-5
Analog Devices Inc.
9,936
In Stock
1 : ¥33.41000
Cut Tape (CT)
2,500 : ¥17.35792
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
3V
-
0.45V @ 100mA
100mA
-
-
65dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
5 TSOT
LT1761ES5-BYP#TRPBF
IC REG LIN POS ADJ 100MA TSOT23
Analog Devices Inc.
9,431
In Stock
1 : ¥34.60000
Cut Tape (CT)
2,500 : ¥17.35792
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.22V
20V
0.45V @ 100mA
100mA
-
-
65dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
5 TSOT
LT1964ES5-SD#TRMPBF
IC REG LIN NEG ADJ 200MA TSOT23
Analog Devices Inc.
85
In Stock
1 : ¥39.11000
Cut Tape (CT)
500 : ¥24.51546
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-20V
-1.22V
-20V
0.49V @ 200mA
200mA
-
-
54dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
5 TSOT
LT1761IS5-BYP#TRPBF
IC REG LIN POS ADJ 100MA TSOT23
Analog Devices Inc.
3,475
In Stock
1 : ¥39.36000
Cut Tape (CT)
2,500 : ¥19.75604
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.22V
20V
0.45V @ 100mA
100mA
-
-
65dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
5 TSOT
LT1761IS5-BYP#TRMPBF
IC REG LIN POS ADJ 100MA TSOT23
Analog Devices Inc.
3,359
In Stock
1 : ¥39.36000
Cut Tape (CT)
500 : ¥24.65794
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.22V
20V
0.45V @ 100mA
100mA
-
-
65dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
10 MSOP EP
LT3042EMSE#PBF
IC REG LIN POS ADJ 200MA 10MSOP
Analog Devices Inc.
4,933
In Stock
1 : ¥55.60000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
0V
15V
0.35V @ 200mA (Typ)
200mA
-
-
117dB ~ 56dB (120Hz ~ 10MHz)
Current Limit, Enable, Power Good
Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10-MSOP-EP
SOT-23-5
ST715MR
IC REG LIN POS ADJ 85MA SOT23-5
STMicroelectronics
54,704
In Stock
1 : ¥5.61000
Cut Tape (CT)
3,000 : ¥2.63198
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
24V
1.2V
23V
1V @ 85mA
85mA
5.5 µA
6.5 µA
62dB ~ 45dB (100kHz ~ 1kHz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC70-5
TPS71518DCKR
IC REG LINEAR 1.8V 50MA SC70-5
Texas Instruments
4,485
In Stock
1 : ¥6.80000
Cut Tape (CT)
3,000 : ¥2.62696
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
1.8V
-
0.75V @ 50mA
50mA
4.2 µA
-
60dB (100kHz)
-
Over Current
-40°C ~ 125°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
5 TSOT
LT1761IS5-SD#TRPBF
IC REG LIN POS ADJ 100MA TSOT23
Analog Devices Inc.
3,398
In Stock
1 : ¥39.36000
Cut Tape (CT)
2,500 : ¥19.75604
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.22V
20V
0.45V @ 100mA
100mA
-
-
65dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
5 TSOT
LT1964IS5-SD#TRMPBF
IC REG LIN NEG ADJ 200MA TSOT23
Analog Devices Inc.
2,542
In Stock
1 : ¥44.80000
Cut Tape (CT)
500 : ¥28.07866
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-20V
-1.22V
-20V
0.49V @ 200mA
200mA
-
-
54dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
5 TSOT
LT1761MPS5-5#TRMPBF
IC REG LINEAR 5V 100MA TSOT23-5
Analog Devices Inc.
1,639
In Stock
1 : ¥55.77000
Cut Tape (CT)
500 : ¥34.92028
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
5V
-
0.45V @ 100mA
100mA
-
-
65dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-55°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
Showing
of 13

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.