LT1964IS5-SD#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT1964IS5-SD#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1964IS5-SD#TRMPBFCT-ND - Cut Tape (CT) 505-LT1964IS5-SD#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1964IS5-SD#TRMPBF |
Description | IC REG LIN NEG ADJ 200MA TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1964IS5-SD#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -20V | |
Voltage - Output (Min/Fixed) | -1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.49V @ 200mA | |
Current - Output | ||
PSRR | 54dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.80000 | ¥44.80 |
10 | ¥40.25300 | ¥402.53 |
25 | ¥38.05840 | ¥951.46 |
100 | ¥32.98390 | ¥3,298.39 |
250 | ¥31.29264 | ¥7,823.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥28.07866 | ¥14,039.33 |
1,000 | ¥23.68082 | ¥23,680.82 |
2,500 | ¥22.49677 | ¥56,241.93 |