MC78M08CDTRKG | |
---|---|
DigiKey Part Number | MC78M08CDTRKGOSTR-ND - Tape & Reel (TR) MC78M08CDTRKGOSCT-ND - Cut Tape (CT) MC78M08CDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78M08CDTRKG |
Description | IC REG LINEAR 8V 500MA DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC78M08CDTRKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.73200 | ¥37.32 |
25 | ¥3.48560 | ¥87.14 |
100 | ¥2.58950 | ¥258.95 |
250 | ¥2.19128 | ¥547.82 |
500 | ¥2.09164 | ¥1,045.82 |
1,000 | ¥1.54382 | ¥1,543.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.44419 | ¥3,610.48 |
5,000 | ¥1.34460 | ¥6,723.00 |
12,500 | ¥1.27488 | ¥15,936.00 |
25,000 | ¥1.24500 | ¥31,125.00 |
62,500 | ¥1.23268 | ¥77,042.50 |