Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,594 In Stock | 1 : ¥12.58000 Cut Tape (CT) 2,500 : ¥5.32516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.2V @ 800mA | 800mA | 5 mA | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | |||
2,663 In Stock | 1 : ¥14.37000 Tube | Tube | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.2V @ 800mA | 800mA | 5 mA | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 |