Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,026 In Stock | 1 : ¥5.02000 Cut Tape (CT) 3,000 : ¥1.94222 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.8V | - | 0.3V @ 150mA | 150mA | 1.7 µA | 2.4 µA | 40dB ~ 15dB (1kHz ~ 100kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,183 In Stock | 1 : ¥5.02000 Cut Tape (CT) 3,000 : ¥1.94222 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.3V @ 150mA | 150mA | 1.7 µA | 2.4 µA | 40dB ~ 15dB (1kHz ~ 100kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,980 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.87564 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.5V | - | 0.3V @ 150mA | 150mA | 1.7 µA | 2.4 µA | 40dB ~ 15dB (1kHz ~ 100kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |