STLQ015M28R | |
---|---|
DigiKey Part Number | 497-16675-2-ND - Tape & Reel (TR) 497-16675-1-ND - Cut Tape (CT) 497-16675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLQ015M28R |
Description | IC REG LINEAR 2.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STLQ015M28R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.7 µA | |
Current - Supply (Max) | 2.4 µA | |
PSRR | 40dB ~ 15dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.51500 | ¥45.15 |
25 | ¥4.24280 | ¥106.07 |
100 | ¥3.46130 | ¥346.13 |
250 | ¥3.21528 | ¥803.82 |
500 | ¥2.73632 | ¥1,368.16 |
1,000 | ¥2.18906 | ¥2,189.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.98384 | ¥5,951.52 |
6,000 | ¥1.84702 | ¥11,082.12 |
15,000 | ¥1.77862 | ¥26,679.30 |
30,000 | ¥1.71021 | ¥51,306.30 |