F33Z-1A7Q1-E8C24 | |
---|---|
DigiKey Part Number | 609-F33Z-1A7Q1-E8C24TR-ND - Tape & Reel (TR) 609-F33Z-1A7Q1-E8C24CT-ND - Cut Tape (CT) 609-F33Z-1A7Q1-E8C24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F33Z-1A7Q1-E8C24 |
Description | FLEX CONNECTOR, P=0.50MM, H=2.0M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F33Z-1A7Q1-E8C24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Board Guide, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.14400 | ¥31.44 |
25 | ¥2.87000 | ¥71.75 |
50 | ¥2.70260 | ¥135.13 |
100 | ¥2.59020 | ¥259.02 |
250 | ¥2.36476 | ¥591.19 |
500 | ¥2.25212 | ¥1,126.06 |
1,000 | ¥1.85796 | ¥1,857.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.80169 | ¥3,603.38 |
4,000 | ¥1.68907 | ¥6,756.28 |
6,000 | ¥1.63275 | ¥9,796.50 |
10,000 | ¥1.52015 | ¥15,201.50 |
14,000 | ¥1.49763 | ¥20,966.82 |
50,000 | ¥1.46385 | ¥73,192.50 |