Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,602 In Stock | 1 : ¥7.82000 Cut Tape (CT) 3,000 : ¥3.30570 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.655V @ 1A | 1A | 18 µA | 108 µA | 50dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25-5 | ||
4,956 In Stock | 1 : ¥22.02000 Cut Tape (CT) 1,000 : ¥10.81907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26V | 3.3V | - | 1V @ 500mA | 500mA | 10 mA | 20 mA | - | - | Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage | -40°C ~ 85°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 |