Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
onsemiSTMicroelectronicsTexas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Input (Max)
5.5V35V
Voltage - Output (Min/Fixed)
3.3V5V
Voltage Dropout (Max)
0.2V @ 400mA2V @ 1A (Typ)
Current - Output
400mA1A1.5A
Current - Quiescent (Iq)
550 µA6 mA8 mA
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)68dB (120Hz)
Control Features
-Enable
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Temperature, Short Circuit
Mounting Type
Surface MountThrough Hole
Package / Case
SC-74A, SOT-753TO-220-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAKSOT-23-5TO-220
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
TPS73633DBVR
IC REG LINEAR 3.3V 400MA SOT23-5
Texas Instruments
5,710
In Stock
485
Marketplace
1 : ¥20.23000
Cut Tape (CT)
3,000 : ¥9.26154
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Positive
Fixed
1
5.5V
3.3V
-
0.2V @ 400mA
400mA
550 µA
1 mA
58dB ~ 37dB (100Hz ~ 10kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
TO-220-3
L7805ABV
IC REG LINEAR 5V 1.5A TO220AB
STMicroelectronics
6,051
In Stock
1 : ¥6.08000
Tube
-
Tube
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A (Typ)
1.5A
6 mA
-
68dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
Through Hole
TO-220-3
TO-220
DPAK_369C
MC7805BDTRKG
IC REG LINEAR 5V 1A DPAK
onsemi
216
In Stock
1 : ¥4.85000
Cut Tape (CT)
2,500 : ¥1.68472
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A (Typ)
1A
8 mA
-
68dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.