Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
243 In Stock | 1 : ¥53.13000 Cut Tape (CT) 2,000 : ¥29.02015 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 2 | 6V | 1.22V | 5.5V | 0.25V @ 1A, - | 1A, 2A | 250 µA | - | 65dB (1kHz), 60dB (1kHz) | Enable, Power Good, Reset, Sequencing | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 24-PowerTSSOP (0.173", 4.40mm Width) | 24-HTSSOP | ||
1,334 In Stock | 1 : ¥7.99000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 1.5A | 6 mA | 10 mA | 77dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock Check Lead Time | 2,000 : ¥29.02015 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 2 | 6V | 3.3V, 1.2V | - | 0.25V @ 1A, - | 1A, 2A | 250 µA | - | 65dB (1kHz), 60dB (1kHz) | Enable, Power Good, Reset, Sequencing | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 24-PowerTSSOP (0.173", 4.40mm Width) | 24-HTSSOP |