NCP551SN18T1G

DigiKey Part Number
NCP551SN18T1GOSTR-ND - Tape & Reel (TR)
NCP551SN18T1GOSCT-ND - Cut Tape (CT)
NCP551SN18T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP551SN18T1G
Description
IC REG LINEAR 1.8V 150MA 5TSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP551SN18T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.22V @ 10mA
Current - Output
Current - Quiescent (Iq)
8 µA
Current - Supply (Max)
8 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.10000¥5.10
10¥4.36100¥43.61
25¥4.07040¥101.76
100¥3.02300¥302.30
250¥2.55752¥639.38
500¥2.44138¥1,220.69
1,000¥1.80200¥1,802.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.68573¥5,057.19
6,000¥1.56948¥9,416.88
15,000¥1.48810¥22,321.50
30,000¥1.45322¥43,596.60
Manufacturers Standard Package