LT1129IST-3.3#PBF

DigiKey Part Number
505-LT1129IST-3.3#PBF-ND
Manufacturer
Manufacturer Product Number
LT1129IST-3.3#PBF
Description
IC REG LIN 3.3V 700MA SOT223-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
LT1129IST-3.3#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 700mA
Current - Output
Current - Quiescent (Iq)
70 µA
Current - Supply (Max)
90 mA
PSRR
64dB (120Hz)
Control Features
Enable
Protection Features
Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥80.08000¥80.08
10¥72.36200¥723.62
78¥68.99936¥5,381.95
156¥59.91122¥9,346.15
312¥57.21862¥17,852.21
546¥52.16991¥28,484.77
1,014¥45.43833¥46,074.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.