Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Microchip Technologyonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - Input (Max)
24V45V
Voltage Dropout (Max)
0.5V @ 150mA0.6V @ 150mA
Current - Quiescent (Iq)
29 µA35 µA
Current - Supply (Max)
30 µA4 mA
PSRR
50dB (1kHz)67dB (100Hz)
Control Features
-Enable
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C
Package / Case
TO-252-6, DPAK (5 Leads + Tab)TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)TO-252-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-252-5
MIC5295-5.0YD-TR
IC REG LINEAR 5V 150MA TO252-5
Microchip Technology
2,140
In Stock
1 : ¥8.95000
Cut Tape (CT)
2,500 : ¥7.33230
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
5V
-
0.5V @ 150mA
150mA
35 µA
4 mA
50dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5
SOT-223 (TO-261)
NCV8664ST50T3G
IC REG LINEAR 5V 150MA SOT223
onsemi
7,528
In Stock
1 : ¥13.69000
Cut Tape (CT)
4,000 : ¥5.51000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Positive
Fixed
1
45V
5V
-
0.6V @ 150mA
150mA
29 µA
30 µA
67dB (100Hz)
-
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
SOT-223 (TO-261)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.