LTC3026IDD#TRPBF

DigiKey Part Number
161-LTC3026IDD#TRPBFTR-ND - Tape & Reel (TR)
161-LTC3026IDD#TRPBFCT-ND - Cut Tape (CT)
161-LTC3026IDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3026IDD#TRPBF
Description
IC REG LINEAR POS ADJ 1.5A 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC3026IDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.5V, 5.5V
Voltage - Output (Min/Fixed)
0.4V
Voltage - Output (Max)
Voltage Dropout (Max)
0.25V @ 1.5A
Current - Output
PSRR
-
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.68000¥59.68
10¥53.90600¥539.06
25¥51.39840¥1,284.96
100¥44.62800¥4,462.80
250¥42.62204¥10,655.51
500¥38.86128¥19,430.64
1,000¥33.84691¥33,846.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥32.59332¥81,483.30
Manufacturers Standard Package