Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥32.22000 Cut Tape (CT) 3,000 : ¥10.63438 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 5V | - | 0.42V @ 200mA | 200mA | 140 µA | 320 µA | 88dB ~ 50dB (10kHz ~ 1MHz) | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | 6-UDFN Exposed Pad, CSP | 6-LFCSP-UD (2x2) | ||
4,236 In Stock | 1 : ¥53.13000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -36V | 0V | -32V | 0.45V @ 600mA | 600mA | 50.5 µA | - | 85dB ~ 20dB (120Hz ~ 1MHz) | Current Limit, Enable | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
22,276 In Stock | 1 : ¥55.60000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 0V | 15V | 0.35V @ 200mA (Typ) | 200mA | - | - | 117dB ~ 56dB (120Hz ~ 10MHz) | Current Limit, Enable, Power Good | Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
1,987 In Stock | 1 : ¥91.22000 Cut Tape (CT) 1,500 : ¥57.78362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 1.98V | 0.5V | 1.5V | 0.145V @ 3A | 3A | 8 mA | 16 mA | 62dB ~ 33dB (10kHz ~ 1MHz) | Enable, Power Good, Soft Start | Current Limit, Thermal Overload | -40°C ~ 125°C (TJ) | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | ||
1,862 In Stock | 1 : ¥24.06000 Cut Tape (CT) 3,000 : ¥11.01185 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 2.5V | - | 0.42V @ 200mA | 200mA | 140 µA | 320 µA | 88dB ~ 50dB (10kHz ~ 1MHz) | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | 6-UDFN Exposed Pad, CSP | 6-LFCSP-UD (2x2) |