Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,285 In Stock | 1 : ¥50.75000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 36V | 0V | 36V | 0.45V @ 500mA | 500mA | 10.1 µA | 1 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
28,045 In Stock | 1 : ¥9.36000 Cut Tape (CT) 2,500 : ¥5.16344 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Positive | Fixed | 1 | 20V | 5V | - | 0.8V @ 250mA | 250mA | 1 mA | 6 mA | 70dB ~ 55dB (120Hz ~ 10kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
5,981 In Stock | 1 : ¥12.41000 Cut Tape (CT) 3,000 : ¥5.27228 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Positive | Fixed | 1 | 6V | 3.3V | - | 0.4V @ 1.5A | 1.5A | 2.5 mA | - | 65dB ~ 55dB (120Hz ~ 1kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3x3) |