Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Output Configuration
NegativePositive
Voltage - Input (Max)
-20V30V
Voltage - Output (Min/Fixed)
-3.8V3.8V
Voltage - Output (Max)
-19.3V30V
Voltage Dropout (Max)
0.7V @ 500mA0.7V @ 700mA
Current - Output
500mA700mA
Current - Quiescent (Iq)
70 µA80 µA
PSRR
64dB (120Hz)-
Control Features
Current Limit, EnableEnable
Protection Features
-Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LT1129IS8#PBF
IC REG LINEAR POS ADJ 700MA 8SO
Analog Devices Inc.
541
In Stock
1 : ¥90.70000
Tube
-
Tube
Active
Positive
Adjustable
1
30V
3.8V
30V
0.7V @ 700mA
700mA
70 µA
90 mA
64dB (120Hz)
Enable
Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LT1175IS8#PBF
IC REG LIN NEG ADJ 500MA 8SO
Analog Devices Inc.
830
In Stock
1 : ¥97.08000
Tube
-
Tube
Active
Negative
Adjustable
1
-20V
-3.8V
-19.3V
0.7V @ 500mA
500mA
80 µA
-
-
Current Limit, Enable
-
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.