Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,381 In Stock | 1 : ¥15.93000 Cut Tape (CT) 2,000 : ¥7.53442 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 1.5A | - | - | 60dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
12,636 In Stock | 1 : ¥23.38000 Cut Tape (CT) 2,500 : ¥10.71044 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 1.21V | 20V | 0.5V @ 1A | 1A | 1.5 mA | 80 mA | 58dB ~ 37dB (100Hz ~ 10kHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SOT-223-6 | SOT-223-6 | ||
3,445 In Stock | 1 : ¥58.06000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 1.22V | 20V | 0.45V @ 500mA | 500mA | - | - | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
2,620 In Stock | 1 : ¥74.39000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -20V | -3.8V | -19.3V | 0.7V @ 500mA | 500mA | 80 µA | - | - | Current Limit, Enable | - | 0°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
6,697 In Stock | 1 : ¥53.73000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 36V | 0V | 34.5V | 1.6V @ 800mA | 800mA | 50.5 µA | 2 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 |