Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
40V150V
Voltage - Output (Min/Fixed)
3.3V5V
Voltage - Output (Max)
20V-
Voltage Dropout (Max)
0.5V @ 150mA9.5V @ 100mA
Current - Output
100mA350mA
Current - Quiescent (Iq)
55 µA230 µA
Current - Supply (Max)
400 µA50 mA
PSRR
70dB (100Hz)83dB ~ 56dB (1kHz ~ 100kHz)
Control Features
-Enable
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C
Package / Case
6-VDFN Exposed Pad8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
6-DFN (3.3x3.3)8-SOIC-EP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6-DFN
NCP781BMN033TAG
IC REG LINEAR 3.3V 100MA 6DFN
onsemi
19,929
In Stock
1 : ¥11.22000
Cut Tape (CT)
3,000 : ¥4.53248
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
150V
3.3V
-
9.5V @ 100mA
100mA
55 µA
400 µA
83dB ~ 56dB (1kHz ~ 100kHz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-VDFN Exposed Pad
6-DFN (3.3x3.3)
8 SOIC EP
NCV47711PDAJR2G
IC REG LIN POS ADJ 350MA 8SOIC
onsemi
3,946
In Stock
1 : ¥16.41000
Cut Tape (CT)
2,500 : ¥7.21182
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
5V
20V
0.5V @ 150mA
350mA
230 µA
50 mA
70dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.