Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedMicrochip Technology
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Type
AdjustableFixed
Voltage - Input (Max)
6V16V
Voltage - Output (Min/Fixed)
1.5V3.3V
Voltage - Output (Max)
4.5V-
Voltage Dropout (Max)
0.63V @ 1A-
Current - Output
150mA1A
PSRR
65dB (10kHz)-
Control Features
-Enable
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C (TA)
Package / Case
5-TSSOP, SC-70-5, SOT-353TO-261-4, TO-261AA
Supplier Device Package
SC-70-5SOT-223-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2156~PDSO4
MIC39100-3.3WS
IC REG LINEAR 3.3V 1A SOT223-3
Microchip Technology
68,207
In Stock
1 : ¥15.52000
Tube
-
Tube
Active
Positive
Fixed
1
16V
3.3V
-
0.63V @ 1A
1A
-
-
-
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
905
In Stock
42,500
Factory
1 : ¥21.51000
Cut Tape (CT)
2,500 : ¥6.14346
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
1.5V
4.5V
-
150mA
40 µA
65dB (10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.