Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,113 In Stock 55,000 Factory | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.89614 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.36V @ 1A (Typ) | 1A | 80 µA | 75dB ~ 55dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SOT-89-5/6 | SOT-89-5 | ||
2,449 In Stock 5,000 Factory | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.89614 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.57V @ 1A (Typ) | 1A | 80 µA | 75dB ~ 55dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SOT-89-5/6 | SOT-89-5 |