Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111,953 In Stock 141,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.28524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 60V | 5V | - | - | 89mA | 800 µA | 6.7 mA | 46dB (100Hz) | - | - | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
150,412 In Stock | 1 : ¥16.15000 Cut Tape (CT) 2,500 : ¥10.71153 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 60V | 3.3V | - | 0.23V @ 50mA | 50mA | 40 µA | - | 65dB (50mA) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOP-EP | ||
44,224 In Stock | 1 : ¥22.95000 Cut Tape (CT) 2,500 : ¥11.51106 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 60V | 1.25V | 60V | 0.23V @ 50mA | 50mA | 40 µA | - | 65dB (50mA) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOP-EP | ||
10,660 In Stock | 1 : ¥31.45000 Cut Tape (CT) 2,500 : ¥9.29329 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 60V | 0.6V | 58V | 1.1V @ 100mA | 100mA | 15 µA | - | - | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
5,994 In Stock | 1 : ¥16.49000 Cut Tape (CT) 1,000 : ¥6.90724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 60V | 5V | - | 3V @ 100mA | 100mA | 8 µA | - | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C (TA) | - | - | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP-J |