Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,948 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.15671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.238V @ 500mA | 500mA | 31 µA | - | 52dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,489 In Stock | 1 : ¥13.63000 Cut Tape (CT) 1,000 : ¥6.19159 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 30V | 1.25V | 28.5V | 1.5V @ 1.5A | 1.5A | 10 mA | - | 88dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | D2PAK | ||
13,127 In Stock | 1 : ¥2.04000 Cut Tape (CT) 3,000 : ¥0.38630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.45V @ 300mA | 300mA | 60 µA | - | 68dB ~ 28dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
20,936 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.52908 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.5V | - | 0.25V @ 250mA | 250mA | 25 µA | 425 µA | 90dB ~ 60dB (100Hz ~ 100kHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |