ISL80113IRAJZ

DigiKey Part Number
ISL80113IRAJZ-ND
Manufacturer
Manufacturer Product Number
ISL80113IRAJZ
Description
IC REG LINEAR POS ADJ 3A 10DFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL80113IRAJZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
1.5V @ 3A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB ~ 60dB (120Hz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.98000¥19.98
10¥17.97200¥179.72
25¥16.98880¥424.72
100¥14.72410¥1,472.41
250¥13.96852¥3,492.13
500¥13.29336¥6,646.68
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.