Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 4
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Type
AdjustableAdjustable/Programmable
Voltage - Input (Max)
6.5V14V23V45V
Voltage - Output (Min/Fixed)
0V0.6V0.8V
Voltage - Output (Max)
5.15V14V23V40V
Voltage Dropout (Max)
0.42V @ 3A0.45V @ 3A0.51V @ 3A0.51V @ 500mA
Current - Output
500mA3A
Current - Quiescent (Iq)
50.5 µA110 µA3 mA
Current - Supply (Max)
1 mA5.5 mA25 mA
PSRR
42dB ~ 25dB (10kHz ~ 500kHz)85dB (120Hz)85dB ~ 20dB (120Hz ~ 1MHz)
Control Features
-Current Limit, Enable, Power Good, Soft StartEnable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Short CircuitOver Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
10-WFDFN Exposed Pad12-WFDFN Exposed Pad20-VFQFN Exposed PadTO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
10-DFN (3x3)12-DFN (4x4)20-VQFN (3.5x3.5)DDPAK-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
RGW-20-QFN Pkg
TPS7A8400ARGRR
IC REG LIN POS ADJ/PROG 3A 20QFN
Texas Instruments
8,146
In Stock
1 : ¥40.04000
Cut Tape (CT)
3,000 : ¥20.09637
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable/Programmable
1
6.5V
0.8V
5.15V
0.45V @ 3A
3A
3 mA
5.5 mA
42dB ~ 25dB (10kHz ~ 500kHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
20-VFQFN Exposed Pad
20-VQFN (3.5x3.5)
12 DFN
LT3083EDF#TRPBF
IC REG LINEAR POS ADJ 3A 12DFN
Analog Devices Inc.
11,694
In Stock
1 : ¥93.00000
Cut Tape (CT)
2,500 : ¥50.78756
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
14V
0V
14V
0.42V @ 3A
3A
50.5 µA
1 mA
85dB ~ 20dB (120Hz ~ 1MHz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
12-WFDFN Exposed Pad
12-DFN (4x4)
10-WDFN
LT3065MPDD#PBF
IC REG LIN POS ADJ 500MA 10DFN
Analog Devices Inc.
364
In Stock
1 : ¥108.39000
Tube
-
Tube
Active
Positive
Adjustable
1
45V
0.6V
40V
0.51V @ 500mA
500mA
110 µA
25 mA
85dB (120Hz)
Current Limit, Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity
-55°C ~ 150°C
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
5-DDPAK
LT3083MPQ#PBF
IC REG LINEAR POS ADJ 3A 5DDPAK
Analog Devices Inc.
1,258
In Stock
1 : ¥218.74000
Tube
-
Tube
Active
Positive
Adjustable
1
23V
0V
23V
0.51V @ 3A
3A
50.5 µA
1 mA
85dB ~ 20dB (120Hz ~ 1MHz)
-
Over Current, Over Temperature, Short Circuit
-55°C ~ 125°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
Showing
of 4

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.