Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 5
Manufacturer
Microchip Technologyonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Configuration
NegativePositive
Output Type
AdjustableFixed
Voltage - Input (Max)
-35V20V30V40V45V
Voltage - Output (Min/Fixed)
-5V1.2V3.3V5V
Voltage - Output (Max)
37V-
Voltage Dropout (Max)
0.35V @ 500mA (Typ)0.6V @ 400mA1.1V @ 500mA (Typ)1.2V @ 800mA-
Current - Output
400mA500mA1A1.5A
Current - Quiescent (Iq)
45 µA350 µA10 mA
Current - Supply (Max)
15 mA45 mA
PSRR
64dB (120Hz)66dB (120Hz)80dB ~ 65dB (120Hz)-
Control Features
-EnableEnable, Reset
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Over Voltage, Reverse PolarityOver Current, Over Temperature, Short CircuitOver Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-55°C ~ 150°C-40°C ~ 125°C-40°C ~ 150°C0°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)TO-252-3, DPAK (2 Leads + Tab), SC-63TO-261-4, TO-261AATO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
8-MSOPD2PAK-3D2PAK-7DPAKSOT-223
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT223-3L
NCP1117ST33T3G
IC REG LINEAR 3.3V 1A SOT223
onsemi
30,943
In Stock
1 : ¥5.78000
Cut Tape (CT)
4,000 : ¥2.08645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
3.3V
-
1.2V @ 800mA
1A
10 mA
-
64dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223
DPAK_369C
MC79M05BDTRKG
IC REG LINEAR -5V 500MA DPAK
onsemi
2,375
In Stock
1 : ¥10.80000
Cut Tape (CT)
2,500 : ¥2.73569
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Fixed
1
-35V
-5V
-
1.1V @ 500mA (Typ)
500mA
-
-
66dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
TO-263-3
NCV317BD2TR4G
IC REG LIN POS ADJ 1.5A D2PAK-3
onsemi
4,545
In Stock
1 : ¥6.90000
Cut Tape (CT)
800 : ¥3.74029
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
1.5A
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-55°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK-3
8-MSOP
MIC5239-3.3YMM-TR
IC REG LINEAR 3.3V 500MA 8MSOP
Microchip Technology
2,170
In Stock
1 : ¥30.43000
Cut Tape (CT)
2,500 : ¥23.03833
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
3.3V
-
0.35V @ 500mA (Typ)
500mA
45 µA
15 mA
-
Enable
Over Current, Over Temperature, Over Voltage, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
NCV8505D2T50R4G
IC REG LINEAR 5V 400MA D2PAK-7
onsemi
317
In Stock
1 : ¥27.80000
Cut Tape (CT)
750 : ¥16.76576
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Positive
Fixed
1
45V
5V
-
0.6V @ 400mA
400mA
350 µA
45 mA
-
Enable, Reset
Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
D2PAK-7
Showing
of 5

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.