Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 10
Manufacturer
onsemiRohm SemiconductorTexas InstrumentsUMW
Series
-78MxxBD4xxM5-C
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Input (Max)
25V35V42V
Voltage - Output (Min/Fixed)
5V6V
Voltage Dropout (Max)
0.75V @ 300mA2V @ 1A (Typ)2V @ 350mA2V @ 500mA-
Current - Output
500mA1A
Current - Quiescent (Iq)
175 µA6 mA8 mA
PSRR
60dB (120Hz)80dB (120Hz)83dB (120Hz)
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Short CircuitOver Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C (TJ)-20°C ~ 85°C0°C ~ 125°C
Supplier Device Package
DPAKTO-252 (DPAK)TO-252-3
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DPAK_369C
MC78M05ABDTRKG
IC REG LINEAR 5V 500MA DPAK
onsemi
10,944
In Stock
1 : ¥5.19000
Cut Tape (CT)
2,500 : ¥1.71928
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
-
500mA
-
80dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
DPAK_369C
NCV7805BDTRKG
IC REG LINEAR 5V 1A DPAK
onsemi
91,099
In Stock
1 : ¥5.70000
Cut Tape (CT)
2,500 : ¥2.06550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A (Typ)
1A
8 mA
83dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
RB098BM-40FNSTL
BD450M5FP-CE2
IC REG LINEAR 5V 500MA TO252-3
Rohm Semiconductor
3,181
In Stock
1 : ¥10.46000
Cut Tape (CT)
2,000 : ¥4.43544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
42V
5V
-
0.75V @ 300mA
500mA
175 µA
60dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
DPAK_369C
MC78M05BDTRKG
IC REG LINEAR 5V 500MA DPAK
onsemi
21,381
In Stock
1 : ¥4.59000
Cut Tape (CT)
2,500 : ¥1.53127
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
-
500mA
-
80dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
DPAK_369C
MC78M06CDTRKG
IC REG LINEAR 6V 500MA DPAK
onsemi
8,818
In Stock
1 : ¥4.68000
Cut Tape (CT)
2,500 : ¥1.55494
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
6V
-
-
500mA
-
80dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
TO-252-3
UA78M05IKVURG3
IC REG LINEAR 5V 500MA TO252-3
Texas Instruments
4,872
In Stock
1 : ¥5.19000
Cut Tape (CT)
2,500 : ¥2.00436
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
25V
5V
-
2V @ 350mA
500mA
-
80dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
DPAK_369C
NCV78M05BDTRKG
IC REG LINEAR 5V 500MA DPAK
onsemi
4,110
In Stock
1 : ¥5.61000
Cut Tape (CT)
2,500 : ¥2.02262
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
-
500mA
-
80dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
78M05
78M05
80DB@(120HZ) 2V@(500MA) FIXED 5V
UMW
2,394
In Stock
1 : ¥4.60000
Cut Tape (CT)
2,500 : ¥1.61678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
2V @ 500mA
1A
6 mA
80dB (120Hz)
-
Over Temperature, Short Circuit
-20°C ~ 85°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
DPAK_369C
MC78M05ABDTG
IC REG LINEAR 5V 500MA DPAK
onsemi
322
In Stock
3,525
Factory
1 : ¥5.61000
Tube
-
Tube
Active
Positive
Fixed
1
35V
5V
-
-
500mA
-
80dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
DPAK_369C
MC78M05CDTG
IC REG LINEAR 5V 500MA DPAK
onsemi
0
In Stock
Check Lead Time
1 : ¥4.51000
Tube
-
Tube
Active
Positive
Fixed
1
35V
5V
-
-
500mA
-
80dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
Showing
of 10

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.