S-1317A20-A4T2U4

DigiKey Part Number
1662-2839-2-ND - Tape & Reel (TR)
1662-2839-1-ND - Cut Tape (CT)
1662-2839-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1317A20-A4T2U4
Description
IC REG LINEAR 2V 100MA HSNT4-B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-4-B
Datasheet
 Datasheet
EDA/CAD Models
S-1317A20-A4T2U4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.04V @ 10mA
Current - Output
Current - Quiescent (Iq)
530 nA
PSRR
-
Control Features
-
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads Exposed Pad
Supplier Device Package
HSNT-4-B
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥3.02856¥30,285.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.80000¥7.80
10¥6.97000¥69.70
25¥6.61720¥165.43
100¥5.43570¥543.57
250¥5.08088¥1,270.22
500¥4.49010¥2,245.05
1,000¥3.54483¥3,544.83
2,500¥3.30848¥8,271.20
5,000¥3.14304¥15,715.20
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.08000¥8.08
10¥7.21800¥72.18
25¥6.85200¥171.30
100¥5.62870¥562.87
250¥5.26124¥1,315.31
500¥4.64948¥2,324.74
1,000¥3.67066¥3,670.66
2,500¥3.42592¥8,564.80
5,000¥3.25461¥16,273.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.