Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,696 In Stock | 1 : ¥10.20000 Cut Tape (CT) 3,000 : ¥4.32386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 7V | 3.3V | - | 0.5V @ 1.3A | 1.3A | 650 µA | - | 65dB (120Hz) | Enable | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3x3) | ||
741 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥3.03763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 3.3V | - | 1.1V @ 80mA | 80mA | 45 µA | 110 µA | 70dB ~ 35dB (100Hz ~ 100kHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |