Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Configuration
NegativePositive
Output Type
AdjustableFixed
Voltage - Input (Max)
-2.3V25V
Voltage - Output (Min/Fixed)
-19.5V5V
Voltage - Output (Max)
0V-
Voltage Dropout (Max)
0.41V @ 500mA2V @ 350mA
PSRR
80dB (120Hz)108dB ~ 28dB (120Hz ~ 10MHz)
Control Features
-Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Short CircuitOver Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed PadTO-261-4, TO-261AA
Supplier Device Package
12-MSOP-EPSOT-223-4
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT223-3L
UA78M05IDCYR
IC REG LINEAR 5V 500MA SOT223-4
Texas Instruments
15,836
In Stock
1 : ¥5.36000
Cut Tape (CT)
2,500 : ¥2.07916
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
25V
5V
-
2V @ 350mA
500mA
-
-
80dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
12-TSSOP EP
LT3094IMSE#PBF
IC REG LIN NEG ADJ 500MA 12MSOP
Analog Devices Inc.
826
In Stock
1 : ¥79.49000
Tube
-
Tube
Active
Negative
Adjustable
1
-2.3V
-19.5V
0V
0.41V @ 500mA
500mA
2.35 mA
23 mA
108dB ~ 28dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.