MAX8881EUT33+T | |
---|---|
DigiKey Part Number | MAX8881EUT33+TTR-ND - Tape & Reel (TR) MAX8881EUT33+TCT-ND - Cut Tape (CT) MAX8881EUT33+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8881EUT33+T |
Description | IC REG LINEAR 3.3V 200MA SOT23-6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8881EUT33+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.00000 | ¥34.00 |
10 | ¥21.86500 | ¥218.65 |
25 | ¥18.69240 | ¥467.31 |
100 | ¥15.09730 | ¥1,509.73 |
250 | ¥13.32720 | ¥3,331.80 |
500 | ¥12.23648 | ¥6,118.24 |
1,000 | ¥11.32167 | ¥11,321.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.83905 | ¥27,097.62 |