AP2204K-3.3TRG1

DigiKey Part Number
AP2204K-3.3TRG1DITR-ND - Tape & Reel (TR)
AP2204K-3.3TRG1DICT-ND - Cut Tape (CT)
AP2204K-3.3TRG1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2204K-3.3TRG1
Description
IC REG LINEAR 3.3V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AP2204K-3.3TRG1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 150mA
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
2.5 mA
PSRR
60dB (100Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.27000¥5.27
10¥3.24700¥32.47
25¥2.70320¥67.58
100¥2.08110¥208.11
250¥1.77336¥443.34
500¥1.58446¥792.23
1,000¥1.42659¥1,426.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.19360¥3,580.80
6,000¥1.08280¥6,496.80
9,000¥1.02645¥9,238.05
15,000¥0.96324¥14,448.60
21,000¥0.92586¥19,443.06
30,000¥0.88957¥26,687.10
75,000¥0.83631¥62,723.25
Manufacturers Standard Package