MAX25302BATD/V+ | |
---|---|
DigiKey Part Number | 505-MAX25302BATD/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25302BATD/V+ |
Description | IC REG LINEAR POS ADJ 2A 14TDFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 14-TDFN (3x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 2A | |
Current - Output | ||
PSRR | 70dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Reverse Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥17.06200 | ¥170.62 |
25 | ¥16.09800 | ¥402.45 |
80 | ¥13.71675 | ¥1,097.34 |
230 | ¥12.87935 | ¥2,962.25 |
490 | ¥11.26949 | ¥5,522.05 |
980 | ¥9.33754 | ¥9,150.79 |
2,450 | ¥8.69355 | ¥21,299.20 |
4,900 | ¥8.37158 | ¥41,020.74 |