Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableAdjustable (Fixed)Fixed
Voltage - Input (Max)
16V30V
Voltage - Output (Min/Fixed)
0.8V1.235V (5V)5V
Voltage - Output (Max)
14.6V30V-
Voltage Dropout (Max)
0.6V @ 100mA0.75V @ 500mA1.5V @ 1A
Current - Output
100mA500mA1A
Current - Quiescent (Iq)
80 µA95 µA120 µA
PSRR
70dB (120Hz)-
Control Features
Current Limit, EnableCurrent Limit, Enable, Soft StartEnable
Protection Features
Over Current, Over Temperature, Short CircuitOver Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad8-WFDFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
LP2951-50QDRGRQ1
LP2951-50QDRGRQ1
IC REG LIN POS ADJ 100MA 8SON
Texas Instruments
12,643
In Stock
1 : ¥7.65000
Cut Tape (CT)
3,000 : ¥2.96310
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable (Fixed)
1
30V
1.235V (5V)
30V
0.6V @ 100mA
100mA
120 µA
14 mA
-
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-WFDFN Exposed Pad
8-SON (3x3)
8-VSON
TLV76650QWDRBRQ1
IC REG LIN 5V 500MA 8SON
Texas Instruments
6,706
In Stock
1 : ¥8.93000
Cut Tape (CT)
3,000 : ¥3.78653
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
5V
-
0.75V @ 500mA
500mA
95 µA
-
-
Current Limit, Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
8-VDFN Exposed Pad
8-SON (3x3)
0
In Stock
Check Lead Time
1 : ¥11.74000
Cut Tape (CT)
3,000 : ¥4.98012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
16V
0.8V
14.6V
1.5V @ 1A
1A
80 µA
-
70dB (120Hz)
Current Limit, Enable, Soft Start
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
8-VDFN Exposed Pad
8-SON (3x3)
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.