TPS70950DRVR | |
---|---|
DigiKey Part Number | 296-40934-2-ND - Tape & Reel (TR) 296-40934-1-ND - Cut Tape (CT) 296-40934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70950DRVR |
Description | IC REG LINEAR 5V 150MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS70950DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.05 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.29000 | ¥10.29 |
10 | ¥9.17300 | ¥91.73 |
25 | ¥8.70200 | ¥217.55 |
100 | ¥7.14870 | ¥714.87 |
250 | ¥6.68264 | ¥1,670.66 |
500 | ¥5.90562 | ¥2,952.81 |
1,000 | ¥4.66232 | ¥4,662.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.35149 | ¥13,054.47 |
6,000 | ¥4.13393 | ¥24,803.58 |
15,000 | ¥3.97851 | ¥59,677.65 |