TPS70950DBVR

DigiKey Part Number
296-35484-2-ND - Tape & Reel (TR)
296-35484-1-ND - Cut Tape (CT)
296-35484-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS70950DBVR
Description
IC REG LINEAR 5V 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS70950DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 150mA
Current - Output
Current - Quiescent (Iq)
2.05 µA
Current - Supply (Max)
350 µA
PSRR
80dB ~ 52dB (10Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.70010¥14,100.30
6,000¥4.46509¥26,790.54
15,000¥4.29723¥64,458.45
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.05000¥11.05
10¥9.90400¥99.04
25¥9.39880¥234.97
100¥7.72170¥772.17
250¥7.21788¥1,804.47
500¥6.37864¥3,189.32
1,000¥5.03578¥5,035.78
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.67000¥10.67
10¥9.56400¥95.64
25¥9.07680¥226.92
100¥7.45700¥745.70
250¥6.97044¥1,742.61
500¥6.15998¥3,079.99
1,000¥4.86316¥4,863.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.