Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,054 In Stock | 1 : ¥28.31000 Cut Tape (CT) 2,500 : ¥14.21686 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 65V | 1.24V | 14.5V | 0.8V @ 50mA | 50mA | 9 µA | 76dB ~ 73dB (10Hz ~ 100kHz) | Current Limit, Enable, Power Good | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-HVSSOP | ||
2,162 In Stock | 1 : ¥31.20000 Cut Tape (CT) 2,500 : ¥14.55768 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 85V | 3.3V | - | 0.6V @ 50mA | 50mA | 9 µA | 76dB ~ 73dB (10Hz ~ 100kHz) | Current Limit, Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-HVSSOP |