TLE4252DATMA1 | |
---|---|
DigiKey Part Number | TLE4252DATMA1TR-ND - Tape & Reel (TR) TLE4252DATMA1CT-ND - Cut Tape (CT) TLE4252DATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4252DATMA1 |
Description | IC REG LIN POS ADJ 250MA TO252-5 |
Manufacturer Standard Lead Time | 89 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA PG-TO252-5-11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | Tracking | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 25 mA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | PG-TO252-5-11 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.87000 | ¥18.87 |
10 | ¥16.94200 | ¥169.42 |
25 | ¥15.98480 | ¥399.62 |
100 | ¥13.61920 | ¥1,361.92 |
250 | ¥12.78764 | ¥3,196.91 |
500 | ¥11.18930 | ¥5,594.65 |
1,000 | ¥9.27109 | ¥9,271.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.63175 | ¥21,579.38 |
5,000 | ¥8.31205 | ¥41,560.25 |