Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,156 In Stock | 1 : ¥93.00000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 14V | 0V | 14V | 0.42V @ 3A | 3A | 50.5 µA | 1 mA | 85dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (4x4) | ||
364 In Stock | 1 : ¥108.39000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 45V | 0.6V | 40V | 0.51V @ 500mA | 500mA | 110 µA | 25 mA | 85dB (120Hz) | Current Limit, Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity | -55°C ~ 150°C | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
272 In Stock | 1 : ¥222.39000 Tube | - | Tube | Active | Positive | Programmable | 1 | 3V | 0.8V | 1.8V | 0.15V @ 5A | 5A | 1.8 mA | 2.3 mA | 66dB (120Hz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -55°C ~ 125°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
1,063 In Stock | 1 : ¥70.73000 Cut Tape (CT) 1,500 : ¥40.10625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.5V | - | - | 1.2A | 8 mA | 12 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 10-VFDFN Exposed Pad, CSP | 10-LFCSP-WD (3x3) | ||
369 In Stock | 1 : ¥104.68000 Tube | - | Tube | Active | Positive | Fixed | 1 | 45V | 3.3V | - | 0.51V @ 500mA | 500mA | 110 µA | 25 mA | 71dB (120Hz) | Current Limit, Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity | -55°C ~ 150°C | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
105 In Stock | 1 : ¥108.39000 Tube | - | Tube | Active | Positive | Fixed | 1 | 45V | 1.5V | - | 0.51V @ 500mA | 500mA | 110 µA | 25 mA | 78dB (120Hz) | Current Limit, Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity | -55°C ~ 150°C | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
0 In Stock Check Lead Time | 1 : ¥57.06000 Tray | - | Tray | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5V | 0.15V @ 4A | 4A | 150 µA | - | 60dB ~ 42dB (1kHz ~ 100kHz) | Enable, Power On Reset | Over Current, Over Temperature, Reverse Current, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 14-WFDFN Exposed Pad | 14-TDFN (3x3) |