LT3065MPDD-1.5#PBF | |
---|---|
DigiKey Part Number | LT3065MPDD-1.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3065MPDD-1.5#PBF |
Description | IC REG LINEAR 1.5V 500MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3065MPDD-1.5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.51V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 25 mA | |
PSRR | 78dB (120Hz) | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.68000 | ¥104.68 |
10 | ¥96.17800 | ¥961.78 |
25 | ¥92.19280 | ¥2,304.82 |
121 | ¥81.23025 | ¥9,828.86 |
363 | ¥77.24317 | ¥28,039.27 |
605 | ¥72.25985 | ¥43,717.21 |
1,089 | ¥66.27966 | ¥72,178.55 |