LTM4662MPY#PBF | |
---|---|
DigiKey Part Number | 505-LTM4662MPY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4662MPY#PBF |
Description | 2X 15A OR 1X 30A DC/DC MODULE RE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5.5V 0.6 ~ 5.5V 15A, 15A 4.5V - 20V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.6 ~ 5.5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 15A, 15A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Load Sharing, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 88-BBGA Module | |
Size / Dimension | 0.59" L x 0.44" W x 0.25" H (15.0mm x 11.3mm x 6.3mm) | |
Supplier Device Package | 88-BGA (15x11.25) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥861.13000 | ¥861.13 |
10 | ¥816.67000 | ¥8,166.70 |
25 | ¥794.44640 | ¥19,861.16 |