AMS1117-3.3 | |
---|---|
DigiKey Part Number | 5272-AMS1117-3.3TR-ND - Tape & Reel (TR) 5272-AMS1117-3.3CT-ND - Cut Tape (CT) 5272-AMS1117-3.3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMS1117-3.3 |
Description | IC LDO REG 3.3V 1A SOT223 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | Current Limit | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3L |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥2.98800 | ¥29.88 |
25 | ¥2.48600 | ¥62.15 |
100 | ¥1.90950 | ¥190.95 |
250 | ¥1.62580 | ¥406.45 |
500 | ¥1.45112 | ¥725.56 |
1,000 | ¥1.30523 | ¥1,305.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.00708 | ¥2,517.70 |
5,000 | ¥0.94603 | ¥4,730.15 |
12,500 | ¥0.88500 | ¥11,062.50 |
25,000 | ¥0.81176 | ¥20,294.00 |
62,500 | ¥0.78124 | ¥48,827.50 |